+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L297D

IC: driver; PWM controller; SO20; 0.01A

Manufacturer: STMicroelectronics

Manufacturer part number:
L297D
TME Symbol:
L297D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PWM controller
Case
SO20
Output current
10mA
Mounting
SMD
Application
universal
Kind of package
tube
Gross weight0.542 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L297D
78 in TME stock
Net price for quantities from 1 pcs - 15.07 USDGross price for quantities from 1 pcs - 15.07 USD
Net price for quantities from 10 pcs - 13.57 USDGross price for quantities from 10 pcs - 13.57 USD
Net price for quantities from 25 pcs - 12.76 USDGross price for quantities from 25 pcs - 12.76 USD
Net price for quantities from 40 pcs - 12.39 USDGross price for quantities from 40 pcs - 12.39 USD
Net price for quantities from 80 pcs - 11.91 USDGross price for quantities from 80 pcs - 11.91 USD
Net price for quantities from 1000 pcs - 10.82 USDGross price for quantities from 1000 pcs - 10.82 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 40 pcs