+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELS62-E

Module: LTE; Down: 10.2Mbps; Up: 5.2Mbps; SMD; 2G,LTE CAT1bis


Manufacturer: TELIT

Manufacturer part number:
ELS62-E
TME Symbol:
L30900N7317A20002V

Specification

Manufacturer
TELIT
Type of communications module
LTE
Downlink transfer rate
10.2Mbps
Uplink ransfer rate
5.2Mbps
Mounting
SMD
Transmission
2G, LTE CAT1bis
Dimensions
27.6x25.4x2.2mm
Band
B1, B3, B7, B8, B20, B28
Gross weight10 g
Certificates
See other products in this category: M2M (GPRS/LTE/5G) modules TELIT,
*
ELS62-E
0 in TME stock
Net price for quantities from 1 pcs - 17.00 USDGross price for quantities from 1 pcs - 17.00 USD
Net price for quantities from 5 pcs - 16.50 USDGross price for quantities from 5 pcs - 16.50 USD
Net price for quantities from 25 pcs - 15.21 USDGross price for quantities from 25 pcs - 15.21 USD
Net price for quantities from 100 pcs - 14.50 USDGross price for quantities from 100 pcs - 14.50 USD
Net price for quantities from 250 pcs - 13.90 USDGross price for quantities from 250 pcs - 13.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.