+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L40.9

Enclosure: designed for potting; X: 22mm; Y: 42mm; Z: 21mm; black

Manufacturer: TEKO

Manufacturer part number:
L40.9
TME Symbol:
L40.9

Specification

Manufacturer
TEKO
Type of enclosure
designed for potting
Dimension X
22mm
Dimension Y
42mm
Dimension Z
21mm
Enclosure material
polyamide
Body colour
black
Version
without cover
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Gross weight6.83 g
Certificates
See other products in this category: Enclosures for Potting TEKO,
*
L40.9
48 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 200 pcs - 0.75 USDGross price for quantities from 200 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.