+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L5.9

Enclosure: designed for potting; X: 29mm; Y: 54mm; Z: 17mm; black

Manufacturer: TEKO

Manufacturer part number:
L5.9
TME Symbol:
L5.9

Specification

Manufacturer
TEKO
Type of enclosure
designed for potting
Dimension X
29mm
Dimension Y
54mm
Dimension Z
17mm
Enclosure material
polyamide
Body colour
black
Manufacturer series
MODULOS S-L
Version
without cover
Gross weight6.06 g
Certificates
See other products in this category: Enclosures for Potting TEKO,
See other products from this series.:
*
L5.9
64 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 50 pcs - 1.16 USDGross price for quantities from 50 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.