+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L50.8

Enclosure: designed for potting; X: 22mm; Y: 52mm; Z: 21mm

Manufacturer: TEKO

Manufacturer part number:
L50.8
TME Symbol:
L50.8

Specification

Manufacturer
TEKO
Type of enclosure
designed for potting
Dimension X
22mm
Dimension Y
52mm
Dimension Z
21mm
Enclosure material
polyamide
Body colour
light grey
Version
without cover
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Gross weight5.5 g
Certificates
See other products in this category: Enclosures for Potting TEKO,
*
L50.8
165 in TME stock
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 150 pcs - 0.75 USDGross price for quantities from 150 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.