+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L60030C2C

Fuse holder; on panel; 30A; 600V; Poles: 2; UL94V-0; thermoplastic


Manufacturer: LITTELFUSE

Manufacturer part number:
L60030C2C
TME Symbol:
L60030C2C

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Mounting
on panel
Current rating
30A
Rated voltage
0.6kV
Number of poles
2
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories application
cylindrical fuses
Gross weight10 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
L60030C2C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 51.98 USDGross price for quantities from 1 pcs - 51.98 USD
Net price for quantities from 3 pcs - 47.97 USDGross price for quantities from 3 pcs - 47.97 USD
Net price for quantities from 5 pcs - 46.63 USDGross price for quantities from 5 pcs - 46.63 USD