+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L60030C3C

Fuse holder; on panel; 30A; 600V; Poles: 3; UL94V-0; thermoplastic

Manufacturer: LITTELFUSE

Manufacturer part number:
L60030C3C
TME Symbol:
L60030C3C

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Mounting
on panel
Current rating
30A
Rated voltage
0.6kV
Number of poles
3
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories application
cylindrical fuses
Gross weight10 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
L60030C3C
0 in TME stock
Net price for quantities from 1 pcs - 79.23 USDGross price for quantities from 1 pcs - 79.23 USD
Net price for quantities from 3 pcs - 75.01 USDGross price for quantities from 3 pcs - 75.01 USD
Net price for quantities from 6 pcs - 72.38 USDGross price for quantities from 6 pcs - 72.38 USD
No. of pieces (Multiplicity: 1)