+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L60030C3CDIN

Fuse holder; for DIN rail mounting; 30A; 600V; Poles: 3; UL94V-0

Manufacturer: LITTELFUSE

Manufacturer part number:
L60030C3CDIN
TME Symbol:
L60030C3CDIN

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Mounting
for DIN rail mounting
Current rating
30A
Rated voltage
0.6kV
Number of poles
3
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories application
cylindrical fuses
Gross weight10 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
L60030C3CDIN
0 in TME stock
Net price for quantities from 1 pcs - 79.58 USDGross price for quantities from 1 pcs - 79.58 USD
Net price for quantities from 3 pcs - 73.83 USDGross price for quantities from 3 pcs - 73.83 USD
Net price for quantities from 6 pcs - 71.24 USDGross price for quantities from 6 pcs - 71.24 USD
No. of pieces (Multiplicity: 1)