+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6006D6TP

600V; 6A; Igt: 5mA; DPAK; tube; Triac: standard

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
L6006D6TP
TME Symbol:
L6006D6TP-LF

Specification

Manufacturer
LITTELFUSE
Max. off-state voltage
0.6kV
Max. load current
6A
Gate current
5mA
Case
DPAK
Mounting
SMD
Kind of package
tube
Typ of triac
standard
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
L6006D6TP
0 in TME stock
Net price for quantities from 750 pcs - 1.01 USDGross price for quantities from 750 pcs - 1.01 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.