+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6006D8TP

Triac; 600V; 6A; DPAK; Igt: 10mA

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
L6006D8TP
TME Symbol:
L6006D8TP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
6A
Case
DPAK
Gate current
10mA
Mounting
SMD
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
L6006D8TP
0 in TME stock
Net price for quantities from 750 pcs - 0.96 USDGross price for quantities from 750 pcs - 0.96 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.