+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6201PS

IC: driver; H-bridge; motor controller; PowerSO20; 1A; Ch: 2; 100kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L6201PS
TME Symbol:
L6201PS

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
motor controller
Case
PowerSO20
Output current
1A
Number of channels
2
Mounting
SMD
On-state resistance
0.3Ω
Operating temperature
-25...125°C
Application
DC motors
Frequency
0.1MHz
Kind of package
tube
Supply voltage
  • 12...48V
Gross weight1.962 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L6201PS
118 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.62 USDGross price for quantities from 1 pcs - 7.62 USD
Packaging method by the manufacturer:
Tube = 31 pcs