+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6205D

IC: driver; H-bridge; motor controller; SO20; 2.8A; Ch: 4; 100kHz

Manufacturer: STMicroelectronics

Manufacturer part number:
L6205D
TME Symbol:
L6205D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
motor controller
Case
SO20
Output current
2.8A
Number of channels
4
Mounting
SMD
On-state resistance
0.3Ω
Operating temperature
-25...125°C
Application
universal
Frequency
0.1MHz
Kind of package
tube
Supply voltage
  • 8...52V
Gross weight0.556 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L6205D
356 in TME stock
Net price for quantities from 1 pcs - 10.18 USDGross price for quantities from 1 pcs - 10.18 USD
Net price for quantities from 3 pcs - 6.51 USDGross price for quantities from 3 pcs - 6.51 USD
Net price for quantities from 5 pcs - 6.22 USDGross price for quantities from 5 pcs - 6.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 40 pcs