+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6206D

IC: driver; H-bridge; motor controller; SO24; 2.8A; Ch: 4; 100kHz

Manufacturer: STMicroelectronics

Manufacturer part number:
L6206D
TME Symbol:
L6206D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
motor controller
Case
SO24
Output current
2.8A
Number of channels
4
Mounting
SMD
On-state resistance
0.3Ω
Operating temperature
-25...125°C
Application
DC motors
Frequency
0.1MHz
Kind of package
tube
Supply voltage
  • 8...52V
Gross weight0.656 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L6206D
35 in TME stock
Net price for quantities from 1 pcs - 10.01 USDGross price for quantities from 1 pcs - 10.01 USD
Net price for quantities from 10 pcs - 7.83 USDGross price for quantities from 10 pcs - 7.83 USD
Net price for quantities from 25 pcs - 7.28 USDGross price for quantities from 25 pcs - 7.28 USD
Net price for quantities from 32 pcs - 7.16 USDGross price for quantities from 32 pcs - 7.16 USD
Net price for quantities from 64 pcs - 6.88 USDGross price for quantities from 64 pcs - 6.88 USD
Net price for quantities from 800 pcs - 6.34 USDGross price for quantities from 800 pcs - 6.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 32 pcs