+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6206Q

IC: driver; H-bridge; motor controller; VFQFPN48; 2.5A; Ch: 4; 8÷52V


Manufacturer: STMicroelectronics

Manufacturer part number:
L6206Q
TME Symbol:
L6206Q

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
motor controller
Case
VFQFPN48
Output current
2.5A
Number of channels
4
Mounting
SMD
On-state resistance
0.3Ω
Operating temperature
-25...125°C
Application
DC motors
Frequency
0.1MHz
Kind of package
in-tray
Supply voltage
  • 8...52V
Gross weight0.12 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L6206Q
247 in TME stock
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 2 pcs - 3.82 USDGross price for quantities from 2 pcs - 3.82 USD
Net price for quantities from 10 pcs - 3.26 USDGross price for quantities from 10 pcs - 3.26 USD
Net price for quantities from 25 pcs - 3.06 USDGross price for quantities from 25 pcs - 3.06 USD
Net price for quantities from 50 pcs - 2.96 USDGross price for quantities from 50 pcs - 2.96 USD
Net price for quantities from 100 pcs - 2.86 USDGross price for quantities from 100 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.