+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6206QTR

IC: driver; VFQFPN48; 2.8A; Iout max: 2.8A


Manufacturer: STMicroelectronics

Manufacturer part number:
L6206QTR
TME Symbol:
L6206QTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Case
VFQFPN48
Output current
2.8A
Mounting
SMD
Operating temperature
-25...125°C
Application
DC motors
Maximum output current
2.8A
Gross weight0.12 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L6206QTR
0 in TME stock
Net price for quantities from 2500 pcs - 2.36 USDGross price for quantities from 2500 pcs - 2.36 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.