+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6225D

IC: driver; H-bridge; motor controller; SO20; 2.8A; Ch: 2; 100kHz

Manufacturer: STMicroelectronics

Manufacturer part number:
L6225D
TME Symbol:
L6225D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
motor controller
Case
SO20
Output current
2.8A
Number of channels
2
Mounting
SMD
On-state resistance
0.73Ω
Operating temperature
-40...125°C
Application
universal
Frequency
0.1MHz
Kind of package
tube
Supply voltage
  • 8...52V
Gross weight0.536 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L6225D
30 in TME stock
Net price for quantities from 1 pcs - 10.99 USDGross price for quantities from 1 pcs - 10.99 USD
Net price for quantities from 3 pcs - 9.51 USDGross price for quantities from 3 pcs - 9.51 USD
Net price for quantities from 10 pcs - 8.75 USDGross price for quantities from 10 pcs - 8.75 USD
Net price for quantities from 25 pcs - 8.37 USDGross price for quantities from 25 pcs - 8.37 USD
Net price for quantities from 40 pcs - 8.15 USDGross price for quantities from 40 pcs - 8.15 USD
Net price for quantities from 120 pcs - 7.78 USDGross price for quantities from 120 pcs - 7.78 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 40 pcs