+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6226D

IC: driver; H-bridge; motor controller; SO24; 1.4A; Ch: 4; 100kHz

Manufacturer: STMicroelectronics

Manufacturer part number:
L6226D
TME Symbol:
L6226D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
motor controller
Case
SO24
Output current
1.4A
Number of channels
4
Mounting
SMD
On-state resistance
0.73Ω
Operating temperature
-40...150°C
Application
universal
Frequency
0.1MHz
Supply voltage
  • 8...52V
Gross weight0.656 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L6226D
21 in TME stock
Net price for quantities from 1 pcs - 10.07 USDGross price for quantities from 1 pcs - 10.07 USD
Net price for quantities from 3 pcs - 9.58 USDGross price for quantities from 3 pcs - 9.58 USD
Net price for quantities from 10 pcs - 9.15 USDGross price for quantities from 10 pcs - 9.15 USD
Net price for quantities from 25 pcs - 8.71 USDGross price for quantities from 25 pcs - 8.71 USD
Net price for quantities from 32 pcs - 8.61 USDGross price for quantities from 32 pcs - 8.61 USD
Net price for quantities from 64 pcs - 8.28 USDGross price for quantities from 64 pcs - 8.28 USD
Net price for quantities from 800 pcs - 7.79 USDGross price for quantities from 800 pcs - 7.79 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 32 pcs