+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6228D

IC: driver; H-bridge; motor controller; SO24; 1.4A; Ch: 4; 100kHz

Manufacturer: STMicroelectronics

Manufacturer part number:
L6228D
TME Symbol:
L6228D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
motor controller
Case
SO24
Output current
1.4A
Number of channels
4
Mounting
SMD
On-state resistance
0.73Ω
Operating temperature
-40...150°C
Application
universal
Frequency
0.1MHz
Supply voltage
  • 8...52V
Gross weight1 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L6228D
0 in TME stock
Net price for quantities from 1 pcs - 14.48 USDGross price for quantities from 1 pcs - 14.48 USD
Net price for quantities from 10 pcs - 11.93 USDGross price for quantities from 10 pcs - 11.93 USD
Net price for quantities from 25 pcs - 11.43 USDGross price for quantities from 25 pcs - 11.43 USD
Net price for quantities from 32 pcs - 11.25 USDGross price for quantities from 32 pcs - 11.25 USD
Net price for quantities from 64 pcs - 10.85 USDGross price for quantities from 64 pcs - 10.85 USD
No. of pieces (Multiplicity: 1)