+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6234PD

IC: driver; motor controller; PowerSO20; 4A; Ch: 3; 150kHz; 7÷42V

Manufacturer: STMicroelectronics

Manufacturer part number:
L6234PD
TME Symbol:
L6234PD

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
motor controller
Case
PowerSO20
Output current
4A
Number of channels
3
Mounting
SMD
On-state resistance
0.3Ω
Operating temperature
-40...125°C
Application
universal
Frequency
150kHz
Supply voltage
  • 7...42V
Gross weight1.953 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L6234PD
58 in TME stock
Net price for quantities from 1 pcs - 7.23 USDGross price for quantities from 1 pcs - 7.23 USD
Net price for quantities from 10 pcs - 5.60 USDGross price for quantities from 10 pcs - 5.60 USD
Net price for quantities from 31 pcs - 5.28 USDGross price for quantities from 31 pcs - 5.28 USD
Net price for quantities from 62 pcs - 5.10 USDGross price for quantities from 62 pcs - 5.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 31 pcs