+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6234PD013TR

IC: driver; motor controller; PowerSO20; 4A; Ch: 3; 150kHz; 7÷52V


Manufacturer: STMicroelectronics

Manufacturer part number:
L6234PD013TR
TME Symbol:
L6234PD013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
motor controller
Case
PowerSO20
Output current
4A
Number of channels
3
Mounting
SMD
On-state resistance
0.3Ω
Operating temperature
-40...150°C
Application
universal
Frequency
150kHz
Kind of package
reel, tape
Supply voltage
  • 7...52V
Gross weight1 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L6234PD013TR
0 in TME stock
Net price for quantities from 1 pcs - 5.94 USDGross price for quantities from 1 pcs - 5.94 USD
Net price for quantities from 10 pcs - 4.66 USDGross price for quantities from 10 pcs - 4.66 USD
Net price for quantities from 25 pcs - 4.46 USDGross price for quantities from 25 pcs - 4.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.