+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6375D013TR

IC: power switch; high-side; 0.5A; Ch: 1; SMD; SO20; reel,tape; 8÷35V

Manufacturer: STMicroelectronics

Manufacturer part number:
L6375D013TR
TME Symbol:
L6375D013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.5A
Number of channels
1
Mounting
SMD
Case
SO20
Kind of package
reel, tape
Operating temperature
-25...125°C
Frequency
25kHz
Supply voltage
  • 8...35V
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits STMicroelectronics
*
L6375D013TR
Product withdrawn from the offer
Use the specification table below to search for similar products