+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Topology | push-pull | |
Kind of integrated circuit | high-/low-side, IGBT gate driver, MOSFET gate driver | |
Case | SO8 | |
Output current | 0.29A | |
Output voltage | 580V | |
Number of channels | 2 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Frequency | 800kHz | |
Kind of package | tube |