+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6470H

IC: driver; motor controller; HTSSOP28; 3A; 8÷45V

Manufacturer: STMicroelectronics

Manufacturer part number:
L6470H
TME Symbol:
L6470H

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
motor controller
Case
HTSSOP28
Output current
3A
Mounting
SMD
On-state resistance
510mΩ
Operating temperature
-40...150°C
Application
universal
Kind of package
tube
Supply voltage
  • 8...45V
Gross weight0.107 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L6470H
162 in TME stock
Net price for quantities from 1 pcs - 9.65 USDGross price for quantities from 1 pcs - 9.65 USD
Net price for quantities from 10 pcs - 7.65 USDGross price for quantities from 10 pcs - 7.65 USD
Net price for quantities from 25 pcs - 7.33 USDGross price for quantities from 25 pcs - 7.33 USD
Net price for quantities from 50 pcs - 7.07 USDGross price for quantities from 50 pcs - 7.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs