+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6470PD

IC: driver; motor controller; PowerSO36; 3A; 8÷45V

Manufacturer: STMicroelectronics

Manufacturer part number:
L6470PD
TME Symbol:
L6470PD

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
motor controller
Case
PowerSO36
Output current
3A
Mounting
SMD
On-state resistance
510mΩ
Operating temperature
-40...150°C
Application
universal
Kind of package
tube
Supply voltage
  • 8...45V
Gross weight1.98 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L6470PD
85 in TME stock
Net price for quantities from 1 pcs - 17.03 USDGross price for quantities from 1 pcs - 17.03 USD
Net price for quantities from 10 pcs - 13.81 USDGross price for quantities from 10 pcs - 13.81 USD
Net price for quantities from 31 pcs - 13.15 USDGross price for quantities from 31 pcs - 13.15 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 31 pcs