+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6472PD

IC: driver; motor controller; PowerSO36; 3A; 8÷45VDC; 800kHz; 55V

Manufacturer: STMicroelectronics

Manufacturer part number:
L6472PD
TME Symbol:
L6472PD

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
motor controller
Case
PowerSO36
Output current
3A
DC supply current
1.4mA
Mounting
SMD
Operating temperature
-40...150°C
Application
universal
Operating voltage
8...45V DC
Frequency
800kHz
Supply voltage
  • 55V
Gross weight1.976 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L6472PD
528 in TME stock
Net price for quantities from 1 pcs - 18.63 USDGross price for quantities from 1 pcs - 18.63 USD
Net price for quantities from 10 pcs - 17.00 USDGross price for quantities from 10 pcs - 17.00 USD
Net price for quantities from 31 pcs - 16.29 USDGross price for quantities from 31 pcs - 16.29 USD
Net price for quantities from 62 pcs - 15.36 USDGross price for quantities from 62 pcs - 15.36 USD
Net price for quantities from 124 pcs - 14.42 USDGross price for quantities from 124 pcs - 14.42 USD
Net price for quantities from 155 pcs - 13.95 USDGross price for quantities from 155 pcs - 13.95 USD
Net price for quantities from 279 pcs - 13.01 USDGross price for quantities from 279 pcs - 13.01 USD
Net price for quantities from 527 pcs - 12.19 USDGross price for quantities from 527 pcs - 12.19 USD
Net price for quantities from 775 pcs - 11.96 USDGross price for quantities from 775 pcs - 11.96 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 31 pcsCardboard = 310 pcs