+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6474HTR

IC: driver; HTSSOP28; 3A; Iout max: 3A

Manufacturer: STMicroelectronics

Manufacturer part number:
L6474HTR
TME Symbol:
L6474HTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Case
HTSSOP28
Output current
3A
Mounting
SMD
Operating temperature
-40...150°C
Application
universal
Maximum output current
3A
Gross weight0.13 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L6474HTR
0 in TME stock
Net price for quantities from 2500 pcs - 3.33 USDGross price for quantities from 2500 pcs - 3.33 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.