+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6480H

IC: driver; stepper motor controller; HTSSOP38; 7.5÷85V

Manufacturer: STMicroelectronics

Manufacturer part number:
L6480H
TME Symbol:
L6480H

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
stepper motor controller
Case
HTSSOP38
Output voltage
7.5...85V
Mounting
SMD
Operating temperature
-40...150°C
Application
universal
Kind of package
tube
Gross weight0.114 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L6480H
24 in TME stock
Net price for quantities from 1 pcs - 8.75 USDGross price for quantities from 1 pcs - 8.75 USD
Net price for quantities from 3 pcs - 8.34 USDGross price for quantities from 3 pcs - 8.34 USD
Net price for quantities from 10 pcs - 7.74 USDGross price for quantities from 10 pcs - 7.74 USD
Net price for quantities from 25 pcs - 6.98 USDGross price for quantities from 25 pcs - 6.98 USD
Net price for quantities from 50 pcs - 6.24 USDGross price for quantities from 50 pcs - 6.24 USD
Net price for quantities from 100 pcs - 5.92 USDGross price for quantities from 100 pcs - 5.92 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs