+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6506D

IC: driver; PWM controller; SO20; Ch: 4; 4.5÷7V

Manufacturer: STMicroelectronics

Manufacturer part number:
L6506D
TME Symbol:
L6506D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PWM controller
Case
SO20
Number of channels
4
DC supply current
25mA
Mounting
SMD
Operating temperature
-40...150°C
Application
motors
Supply voltage
  • 4.5...7V
Gross weight0.539 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L6506D
55 in TME stock
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 4.74 USD
Net price for quantities from 3 pcs - 4.22 USDGross price for quantities from 3 pcs - 4.22 USD
Net price for quantities from 10 pcs - 3.51 USDGross price for quantities from 10 pcs - 3.51 USD
Net price for quantities from 25 pcs - 3.37 USDGross price for quantities from 25 pcs - 3.37 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 40 pcs