+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Kind of integrated circuit | PWM controller | |
Case | SO8 | |
Output current | 1.5A | |
Output voltage | 0...45.3V | |
Number of channels | 1 | |
DC supply current | 6mA | |
Mounting | SMD | |
Operating temperature | -20...150°C | |
Frequency | 315kHz |