+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L717SDC37P

Connector: D-Sub; PIN: 37; plug; male; straight; soldering; 5A; black

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
L717SDC37P
TME Symbol:
L717SDC37P

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
37
Connector
plug
Kind of connector
male
Spatial orientation
straight
Electrical mounting
soldering
Current rating
5A
Mechanical mounting
for cable
Contact plating
gold-plated
Colour
black
Enclosure material
metal
Gross weight12.15 g
Certificates
See other products in this category: Complete D-Sub plugs AMPHENOL COMMUNICATIONS SOLUTIONS,
*
L717SDC37P
120 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 80 pcs - 1.80 USDGross price for quantities from 80 pcs - 1.80 USD
Net price for quantities from 120 pcs - 1.76 USDGross price for quantities from 120 pcs - 1.76 USD
Net price for quantities from 200 pcs - 1.66 USDGross price for quantities from 200 pcs - 1.66 USD
Net price for quantities from 240 pcs - 1.64 USDGross price for quantities from 240 pcs - 1.64 USD
Net price for quantities from 360 pcs - 1.56 USDGross price for quantities from 360 pcs - 1.56 USD
Net price for quantities from 600 pcs - 1.44 USDGross price for quantities from 600 pcs - 1.44 USD
Net price for quantities from 800 pcs - 1.38 USDGross price for quantities from 800 pcs - 1.38 USD
Net price for quantities from 1080 pcs - 1.30 USDGross price for quantities from 1080 pcs - 1.30 USD
Net price for quantities from 1600 pcs - 1.21 USDGross price for quantities from 1600 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs