+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L73M

Fuse disconnector; D02; for DIN rail mounting; 63A; 400V; Poles: 3


Manufacturer: HAGER

Manufacturer part number:
L73M
TME Symbol:
L73M

Specification

Manufacturer
HAGER
Type of fuse accessories
fuse disconnector
Fuse size
D02
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
0.4kV
Number of poles
3
IP rating
IP40
Operating temperature
-25...60°C
Gross weight348.49 g
Certificates
See other products in this category: DIN Rail Sockets HAGER,
*
L73M
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 79.90 USDGross price for quantities from 1 pcs - 79.90 USD
Net price for quantities from 3 pcs - 74.93 USDGross price for quantities from 3 pcs - 74.93 USD
Net price for quantities from 8 pcs - 69.95 USDGross price for quantities from 8 pcs - 69.95 USD
Packaging method by the manufacturer:
Cardboard = 4 pcs