+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L76M

Fuse disconnector; D02; for DIN rail mounting; 63A; 400V; Poles: 4

Manufacturer: HAGER

Manufacturer part number:
L76M
TME Symbol:
L76M

Specification

Manufacturer
HAGER
Type of fuse accessories
fuse disconnector
Fuse size
D02
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
0.4kV
Number of poles
4
Operating temperature
-25...60°C
IP rating
IP40
Gross weight459.27 g
Certificates
See other products in this category: DIN Rail Sockets HAGER,
*
L76M
2 in TME stock
Net price for quantities from 1 pcs - 132.16 USDGross price for quantities from 1 pcs - 132.16 USD
Net price for quantities from 3 pcs - 123.85 USDGross price for quantities from 3 pcs - 123.85 USD
Net price for quantities from 6 pcs - 115.54 USDGross price for quantities from 6 pcs - 115.54 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 3 pcs