+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L77DE09SST3

Connector: D-Sub; PIN: 9; socket; female; straight; screw terminal

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
L77DE09SST3
TME Symbol:
L77DE09SST3

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
screw terminal
Current rating
7.5A
Contact plating
gold-plated, nickel plated
Colour
black
Enclosure material
steel
Gross weight2 g
Certificates
See other products in this category: Complete D-Sub plugs AMPHENOL COMMUNICATIONS SOLUTIONS,
*
L77DE09SST3
0 in TME stock
Net price for quantities from 200 pcs - 16.90 USDGross price for quantities from 200 pcs - 16.90 USD
No. of pieces (Multiplicity: 200)