+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AKS1326

IC: voltage regulator; linear,fixed; 5V; 1.5A; TO220-3; THT; tube


Manufacturer: AKYGA SEMI

Manufacturer part number:
AKS1326
TME Symbol:
L7805CV-AKS

Specification

Manufacturer
AKYGA SEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
5V
Output current
1.5A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
-20...125°C
Number of channels
1
Input voltage
7...20V
Gross weight1.67 g
Certificates
See other products in this category: Fixed voltage regulators AKYGA SEMI,
*
AKS1326
96 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 4000 pcs - 0.13 USDGross price for quantities from 4000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs