+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L78L08ABD13TR

IC: voltage regulator; linear,fixed; 8V; 0.1A; SO8; SMD; L78L; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
L78L08ABD13TR
TME Symbol:
L78L08ABD

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
8V
Output current
0.1A
Case
SO8
Mounting
SMD
Manufacturer series
L78L
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±4%
Number of channels
1
Input voltage
10.5...23V
Gross weight0.135 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L78L08ABD13TR
1194 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 5 pcs - 0.22 USDGross price for quantities from 5 pcs - 0.22 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 25 pcs - 0.17 USDGross price for quantities from 25 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 2500 pcs - 0.11 USDGross price for quantities from 2500 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs