+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L8006D6TP

Triac; 800V; TO252; tube

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
L8006D6TP
TME Symbol:
L8006D6TP-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.8kV
Case
TO252
Mounting
SMD
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
L8006D6TP
0 in TME stock
Net price for quantities from 750 pcs - 0.95 USDGross price for quantities from 750 pcs - 0.95 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.