+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FIBOCOM
Manufacturer | FIBOCOM | |
Type of communications module | LTE | |
Standard | 4G | |
Downlink transfer rate | 150Mbps | |
Case | LGA128 | |
Transmission | EDGE, GPRS, HSPA+, LTE | |
Dimensions | 32x26x2mm | |
Communictions protocol | PPP | |
Band | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Operating temperature | -30...75°C |