+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L8532C10

Fuse: fuse; cylindrical,industrial; 10A; 400VAC; gG; 8.5x32mm


Manufacturer: HAGER

Manufacturer part number:
L8532C10
TME Symbol:
L8532C10

Specification

Manufacturer
HAGER
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
10A
Rated voltage
400V AC
Fuse characteristics
gG
Fuse size
8.5x32mm
Breaking capacity
100kA
Gross weight3.96 g
Certificates
See other products in this category: Other Fuses HAGER,
*
L8532C10
10 in TME stock
Net price for quantities from 1 pcs - 2.41 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 10 pcs - 2.26 USDGross price for quantities from 10 pcs - 2.26 USD
Net price for quantities from 20 pcs - 2.11 USDGross price for quantities from 20 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs