+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L90S-9W

Relay: electromagnetic; Ucoil: 9VDC; SPDT; 30A; max.240VAC; L90; PCB


Manufacturer: Recoy/RAYEX ELECTRONICS

Manufacturer part number:
L90S-9W
TME Symbol:
L90S-9W

Specification

Manufacturer
Recoy/RAYEX ELECTRONICS
Type of relay
electromagnetic
Coil voltage
9V DC
Contacts configuration
SPDT
Contact current max.
30A
Switched voltage
max. 30V DC, max. 240V AC
Relay variant
power
Manufacturer series
L90
Mounting
PCB
AC contacts rating @R
30A / 240V AC
Coil resistance
97Ω
Contact material
AgCdO
Leads
for PCB
DC contacts rating @R
20A / 30V DC
Coil power consumption
0.9W
Contact resistance
50mΩ
Operate time
15ms
Mechanical durability
10000000 cycles
Release time
15ms
Electrical life
100000 cycles
Operating temperature
-55...85°C
Dimensions
Output configuration
Gross weight25.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power Electromagnetic Relays Recoy/RAYEX ELECTRONICS,
See other products from this series.:
*
L90S-9W
170 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 5 pcs - 1.89 USDGross price for quantities from 5 pcs - 1.89 USD
Net price for quantities from 25 pcs - 1.50 USDGross price for quantities from 25 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
Net price for quantities from 500 pcs - 1.13 USDGross price for quantities from 500 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcs