+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L9301-TR

IC: power switch; high-/low-side; 3A; Ch: 12; SMD; PowerSSO36; 5MHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L9301-TR
TME Symbol:
L9301-TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-/low-side
Output current
3A
Number of channels
12
Mounting
SMD
Case
PowerSSO36
Kind of package
reel, tape
Operating temperature
-40...125°C
Frequency
5MHz
Operating voltage
4...18V DC
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
L9301-TR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 4.36 USDGross price for quantities from 1000 pcs - 4.36 USD