+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L9474N

IC: driver; PWM controller; MULTIWATT8; 8÷16VDC; 460Hz

Manufacturer: STMicroelectronics

Manufacturer part number:
L9474N
TME Symbol:
L9474N

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PWM controller
Case
MULTIWATT8
Mounting
THT
Operating temperature
-40...150°C
Operating voltage
8...16V DC
Frequency
460Hz
Gross weight10 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics
*
L9474N
Product withdrawn from the offer
Use the specification table below to search for similar products