+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L95400

Fuse disconnector; 10x38mm; for DIN rail mounting; 20A; 400V

Manufacturer: HAGER

Manufacturer part number:
L95400
TME Symbol:
L95400

Specification

Manufacturer
HAGER
Type of fuse accessories
fuse disconnector
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
20A
Rated voltage
0.4kV
Number of poles
4
Operating temperature
-5...40°C
Gross weight310.6 g
Certificates
See other products in this category: DIN Rail Sockets HAGER,
*
L95400
2 in TME stock
Net price for quantities from 1 pcs - 24.80 USDGross price for quantities from 1 pcs - 24.80 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 3 pcs