+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L9651-TR

IC: power switch; low-side; Ch: 4; SMD; PowerSO20; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
L9651-TR
TME Symbol:
L9651-TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Number of channels
4
Mounting
SMD
Case
PowerSO20
On-state resistance
0.5Ω
Kind of package
reel, tape
Operating temperature
-40...150°C
Supply voltage
  • 4.7...30V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
L9651-TR
0 in TME stock
No. of pieces (Multiple of: 600)
Minimum order quantity: 600.
Multiple of: 600.
Net price for quantities from 600 pcs - 5.50 USDGross price for quantities from 600 pcs - 5.50 USD