+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L9903

IC: driver; motor controller; SO20; 0.13A; 149kHz; 8÷20V

Manufacturer: STMicroelectronics

Manufacturer part number:
L9903
TME Symbol:
L9903

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
motor controller
Case
SO20
Output current
0.13A
DC supply current
-100mA
Mounting
SMD
Operating temperature
-40...150°C
Application
universal
Frequency
149kHz
Supply voltage
  • 8...20V
Gross weight0.546 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L9903
31 in TME stock
Net price for quantities from 1 pcs - 6.66 USDGross price for quantities from 1 pcs - 6.66 USD
Net price for quantities from 10 pcs - 4.94 USDGross price for quantities from 10 pcs - 4.94 USD
Net price for quantities from 40 pcs - 4.40 USDGross price for quantities from 40 pcs - 4.40 USD
Net price for quantities from 120 pcs - 3.98 USDGross price for quantities from 120 pcs - 3.98 USD
Net price for quantities from 400 pcs - 3.85 USDGross price for quantities from 400 pcs - 3.85 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 40 pcs