+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L9918

IC: car alternator voltage regulator; Pentawatt,TO220-5; 6÷18V


Manufacturer: STMicroelectronics

Manufacturer part number:
L9918
TME Symbol:
L9918

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
car alternator voltage regulator
Case
Pentawatt, TO220-5
Mounting
THT
Operating temperature
-40...150°C
Application
automotive industry
Interface
LIN
Supply voltage
  • 6...18V
Gross weight2 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
L9918
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.58 USDGross price for quantities from 1 pcs - 5.58 USD
Net price for quantities from 10 pcs - 5.16 USDGross price for quantities from 10 pcs - 5.16 USD