+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L9958SBTR

IC: driver; H-bridge; motor controller; SPI; PowerSO16; 20kHz

Manufacturer: STMicroelectronics

Manufacturer part number:
L9958SBTR
TME Symbol:
L9958SBTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
motor controller
Interface
SPI
Case
PowerSO16
Mounting
SMD
Operating temperature
-40...150°C
Application
universal
Frequency
20kHz
Kind of package
reel, tape
Supply voltage
  • 4...28V
Gross weight1 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L9958SBTR
0 in TME stock
Net price for quantities from 1 pcs - 5.62 USDGross price for quantities from 1 pcs - 5.62 USD
Net price for quantities from 10 pcs - 4.54 USDGross price for quantities from 10 pcs - 4.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.