+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L99H01QFTR

IC: driver; half-bridge; LQFP32; 38mA


Manufacturer: STMicroelectronics

Manufacturer part number:
L99H01QFTR
TME Symbol:
L99H01QFTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
half-bridge
Case
LQFP32
Output current
38mA
Mounting
SMD
Operating temperature
-40...150°C
Application
automotive industry
Gross weight0.24 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L99H01QFTR
0 in TME stock
Net price for quantities from 2400 pcs - 2.91 USDGross price for quantities from 2400 pcs - 2.91 USD
No. of pieces (Multiplicity: 2 400)
Minimum order quantity: 2 400.
Multiplicity: 2 400.