+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LA6-3DTNUB-RYG

Signalling column; red/amber/green; LED; 24VDC; IP65; LA6; ABS


Manufacturer: PATLITE

Manufacturer part number:
LA6-3DTNUB-RYG
TME Symbol:
LA6-3DTNUB-RYG

Specification

Manufacturer
PATLITE
Type of signaller
signalling column
Colour
red/amber/green
Signalling method
blinking light, buzzer, continuous light
Light source
LED
Sound level
85dB (d=1 m)
IP rating
IP65
Manufacturer series
LA6
Body colour
silver
Body material
ABS
Operating temperature
-25...60°C
Supply voltage
  • 24V DC
Gross weight549.6 g
Certificates

WATCH VIDEO

See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
LA6-3DTNUB-RYG
1 in TME stock
Net price for quantities from 1 pcs - 251.28 USDGross price for quantities from 1 pcs - 251.28 USD
Net price for quantities from 6 pcs - 234.53 USDGross price for quantities from 6 pcs - 234.53 USD
Net price for quantities from 12 pcs - 217.78 USDGross price for quantities from 12 pcs - 217.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.