+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LA6/100/12V

Heatsink: extruded; L: 100mm; W: 62mm; H: 74mm; 0.2K/W; aluminium; raw


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
LA6/100/12V
TME Symbol:
LA6/100/12V

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Length
0.1m
Width
62mm
Height
74mm
Thermal resistance
0.2K/W
Material
aluminium
Material finishing
raw
Heatsinks features
delivered with fan
Fan efficiency
56m3/h
Supply voltage
  • 12V DC
Gross weight718.3 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
LA6/100/12V
2 in TME stock
Net price for quantities from 1 pcs - 175.57 USDGross price for quantities from 1 pcs - 175.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 14 pcs