+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LA6/150/24V

Heatsink: extruded; L: 150mm; W: 62mm; H: 74mm; 0.175K/W; aluminium


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
LA6/150/24V
TME Symbol:
LA6/150/24V

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Length
0.15m
Width
62mm
Height
74mm
Thermal resistance
0.175K/W
Material
aluminium
Material finishing
raw
Heatsinks features
delivered with fan
Fan efficiency
56m3/h
Supply voltage
  • 24V DC
Gross weight916 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
LA6/150/24V
2 in TME stock
Net price for quantities from 1 pcs - 169.64 USDGross price for quantities from 1 pcs - 169.64 USD
Net price for quantities from 5 pcs - 159.94 USDGross price for quantities from 5 pcs - 159.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.